VHR-8N in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-8N

VH Series 8 Position 3.96 mm pitch Single Row Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
JST VHR-8N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The VHR-8N is a part of VH Series N-Type 8 Position 3.96 mm Pitch Single Row Housing Crimp Style Connector.

It Can be used with a wide variety of signal, power supply, and output circuit that appear in consumer electronic products.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete Family of VHR Interconnects

Read More...
Pricing Section
Global Stock:
6,660
USA:
6,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.103
250
$0.101
1,000
$0.0972
2,500
$0.095
10,000+
$0.0895
Product Variant Information section