text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-4N

VH Series 4 Position Single Row 3.96 mm Pitch Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
JST VHR-4N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The VHR-4N is a part of VH Series N-Type 4 Position 3.96 mm Pitch Single Row Housing Crimp Style Connector.

It Can be used with a wide variety of signal, power supply, and output circuit that appear in consumer electronic products.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete Family of VHR Interconnects

Pricing Section
Global Stock:
12,324
USA:
12,324
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0671
400
$0.0655
1,500
$0.0634
4,000
$0.0619
15,000+
$0.0584
Product Variant Information section