PHR-8 in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-8

PH Series 8 Position 2 mm Pitch Fully Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1518
Product Specification Section
JST PHR-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The PHR-8 is a part of PH Series 2.0 mm 8 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Connectors

Read More...
Pricing Section
Global Stock:
6,662
USA:
6,662
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0482
500
$0.0472
2,000
$0.0456
5,000
$0.0446
20,000+
$0.0422
Product Variant Information section