
Manufacturer Part #
PHDR-10VS
PHD Series 10 Position 2.0 mm Dual Row Wire to Board Socket
Product Specification Section
JST PHDR-10VS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST PHDR-10VS - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 10 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
Pricing Section
Global Stock:
7,296
USA:
7,296
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.129
200
$0.127
750
$0.124
2,000
$0.122
7,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag