PAP-05V-S in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAP-05V-S

PA Series 2.0 mm 5 Crimp Position Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
JST PAP-05V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The PAP-05V-S is a part of PA series 5 position 2 mm pitch crimp socket connector. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 250V AC, DC
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness Variation
  • Highly Reliable contact
  • Insertion guide mechanism
  • Flanged press pin

View the available PA series of crimp socket connector

Read More...
Pricing Section
Global Stock:
8,640
USA:
8,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0669
400
$0.0653
1,500
$0.0632
4,000
$0.0617
15,000+
$0.0583
Product Variant Information section