PAP-04V-S in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAP-04V-S

PA Series 2.0 mm 4 Position Crimp with secure locking device Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
JST PAP-04V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The PAP-04V-S is a part of PA Series 4 Position 2.0 mm Pitch Socket Wire to Board Crimp style Connectors Crimp with Secure locking device.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDc socket
  • Secondary retainers
  • Harness variation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PA Series of Sockets

Read More...
Pricing Section
Global Stock:
22,906
USA:
22,906
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.065
400
$0.0634
1,500
$0.0614
4,000
$0.0599
15,000+
$0.0566
Product Variant Information section