LEAR-02V-S in Bag by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LEAR-02V-S

LEA Series 2 Position 1.8 mm Pitch Wire to Board Crimp Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST LEAR-02V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 1.8 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.108
2,500
$0.106
10,000+
$0.102
Product Variant Information section