text.skipToContent text.skipToNavigation

Manufacturer Part #

GT50-2S-1C

GT50 Series 2 Position Crimp Latch Lock Black Female Socket Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Hirose Electric GT50-2S-1C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 1 mm
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$9.01
USD
Quantity
Unit Price
100
$0.0901
500
$0.0865
2,000
$0.0835
5,000
$0.0816
12,500+
$0.078
Product Variant Information section