text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62WC-3S-2.2C

3 Position 3.5A, 250V Water Resistant, Slim In-line Connector Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF62WC-3S-2.2C - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 2.20 mm
Termination: Crimp
Operating Temp Range: -35°C to +105°C
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Receptacle, Female Sockets
Mating Type: Latch Lock
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.50
USD
Quantity
Unit Price
100
$0.705
300
$0.685
500
$0.68
1,500
$0.665
2,500+
$0.65
Product Variant Information section