Manufacturer Part #
DF62WC-2S-2.2C
2 Position 5.0A, 250V Water Resistant, Slim In-line Connector Socket
Product Specification Section
Hirose Electric DF62WC-2S-2.2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
07/14/2022 Details and Download
Material Supplier Change
05/30/2022 Details and Download
Marking Process Change
02/01/2022 Details and Download
Marking Change
01/20/2022 Details and Download
We are currently planning on the process change for the products planned to be delivered to your company. There is no design change, so there is no change on product specifications and performance. Before the change : lot indication is hot stamping markAfter the change : lot indication is laser mark
Part Status:
Active
Active
Hirose Electric DF62WC-2S-2.2C - Technical Attributes
Attributes Table
Type: | Housing |
No of Positions: | 2 |
Pitch: | 2.20 mm |
Style/Orientation: | Free Hanging In-line |
Termination: | Crimp |
Operating Temp Range: | -35°C to +105°C |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Mating Type: | Latch Lock |
Color: | White |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.48
300
$0.465
500
$0.46
2,000
$0.45
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount