text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62C-13S-2.2C

DF62 Series 13 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Hirose Electric DF62C-13S-2.2C - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 13
Pitch: 2.2 mm
Style/Orientation: Free Hanging In-line
Termination: Push Pull
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$35.50
USD
Quantity
Unit Price
100
$0.355
300
$0.35
1,000
$0.34
2,000
$0.335
4,000+
$0.325
Product Variant Information section