text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60FSR-3S-10.16C

DF60 Series 3 Position 10.16 mm Pitch Red Right Angle Crimp Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Hirose Electric DF60FSR-3S-10.16C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 10.16 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 42A
Contact Material: Copper Alooy
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Receptacle, Female Sockets
Mating Type: Latch Lock
Color: Red
Insulation Resistance: 1000Ω
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$159.00
USD
Quantity
Unit Price
100
$1.59
200
$1.58
400
$1.57
500
$1.56
1,500+
$1.53
Product Variant Information section