Manufacturer Part #
DF60FS-2S-10.16C
DF60 Series 2 Position 10.16 mm Pitch Black Right Angle Crimp Socket Connector
Product Specification Section
Hirose Electric DF60FS-2S-10.16C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF60FS-2S-10.16C - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 2 |
Pitch: | 10.16 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to -105°C |
Voltage Rating: | 1000V |
Current Rating: | 45A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 1 |
Gender: | Receptacle, Female Sockets |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.28
300
$1.27
400
$1.26
1,000
$1.25
1,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount