text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60AR-2S-10.16C

2 Rectangular Connectors - Housings Receptacle Gray

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF60AR-2S-10.16C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 10.16 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 45A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
50
$0.50
200
$0.485
500
$0.475
2,000+
$0.45
Product Variant Information section