text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-16DS-2C(800)

DF51K Series 16 Position 2mm Pitch Positve Lock Dual Row Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-16DS-2C(800) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Tin
No of Rows: 2
Gender: Female
Mating Type: Locking Ramp
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$12.60
USD
Quantity
Unit Price
100
$0.126
400
$0.123
1,500
$0.12
4,000
$0.118
10,000+
$0.115
Product Variant Information section