text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51B-7EP-2A

7 Position 2.00 mm Pitch 2 A Black Panel Mount Headers Wire Housings Adapter

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Hirose Electric DF51B-7EP-2A - Technical Attributes
Attributes Table
Type: Header
No of Positions: 7
Pitch: 2
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
No of Rows: 1
Gender: Receptacle, Female Sockets
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$471.00
USD
Quantity
Web Price
100
$4.71
200
$4.63
300
$4.58
400
$4.54
500+
$4.43
Product Variant Information section