DF51-4DS-2C in Bag by Hirose Electric | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-4DS-2C

DF51 Series Dual Row 4 Position 2 mm Crimp Socket Wire to Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51-4DS-2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.57
USD
Quantity
Unit Price
100
$0.0957
400
$0.0924
2,000
$0.0886
4,000
$0.087
12,500+
$0.083
Product Variant Information section