
Manufacturer Part #
DF51-18DS-2C
DF51 Series Dual Row 18 Position 2 mm Crimp Socket Wire to Board Connector
Product Specification Section
Hirose Electric DF51-18DS-2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51-18DS-2C - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 18 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Material: | Phosphor Copper |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Female |
Mating Type: | Latch Lock |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.131
400
$0.127
1,500
$0.124
4,000
$0.122
10,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount