Manufacturer Part #
DF50S-50DS-1C
50 Position 1 mm Pitch Dual Row Crimp Socket Board to Cable Lock Connector
Product Specification Section
Hirose Electric DF50S-50DS-1C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF50S-50DS-1C - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 50 |
Pitch: | 1 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.144
250
$0.141
1,000
$0.138
3,000
$0.135
12,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount