text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-6S-2C

DF3 Series 6 Position 2 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Hirose Electric DF3-6S-2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Crimp
Features & Applications
The DF3-6S-2C is a part of DF3 Series 6 Position 2 mm Pitch Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3 series of Socket Receptacles

Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$6.09
USD
Quantity
Unit Price
100
$0.0609
500
$0.0585
2,500
$0.0562
5,000
$0.0553
15,000+
$0.0525
Product Variant Information section