Manufacturer Part #
CI1105S0000-NH
5 POS 1.0mm Single Row Crimp Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Cvilux CI1105S0000-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CI1105S0000-NH - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 5 |
| Pitch: | 1 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female Receptacle |
| Color: | Natural |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0334
3,000
$0.0326
10,000
$0.0317
20,000
$0.0311
40,000+
$0.0302
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Cable Mount