CI1102S0000-NH in Bulk by Cvilux | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CI1102S0000-NH

2 POS 1.0mm Single Row Crimp Housing

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI1102S0000-NH - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Material: Nylon
No of Rows: 1
Gender: Female Receptacle
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.80
USD
Quantity
Unit Price
1,000
$0.0159
4,000
$0.0154
15,000
$0.015
30,000
$0.0148
75,000+
$0.0143
Product Variant Information section