
Manufacturer Part #
CI0104S0000
4 Rectangular Connectors - Housings Receptacle
Product Specification Section
Cvilux CI0104S0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CI0104S0000 - Technical Attributes
Attributes Table
Type: | Housing |
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging In-line |
Termination: | Crimp |
Operating Temp Range: | -25°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Female |
Color: | Natural |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0429
3,000
$0.0418
5,000
$0.0413
20,000
$0.0399
30,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag