text.skipToContent text.skipToNavigation

Manufacturer Part #

BM20B(0.8)-30DS-0.4V(53)

30 Position SMT Connector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric BM20B(0.8)-30DS-0.4V(53) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 30
Pitch: 0.40 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 30V
Current Rating: 300mA
Contact Material: Phosphor Bronze
Contact Plating: Gold
No of Rows: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$680.00
USD
Quantity
Unit Price
1,000
$0.68
2,000+
$0.66
Product Variant Information section