AWP 64-8240-T in Tray by ASSMANN WSW Components | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 64-8240-T

AWP Series 64 Position 2.54 mm Pitch without Center Lug Grey IDC Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP64-8240-T-R is a 64 pin 2.54mm x 2.54mm Gold Flash over Nickel, without Central Lug/Strain Relief Grey color Female IDC Socket

Product information:

  • Insulator: Thermoplastic, UL94V-0
  • Color: Grey
  • Contact: Phosphorbronze
  • Contact Resistance: 30 O max at 1 A
  • Dielectric Voltage: 500 V AC/rms, 60 Hz for 1 minute
  • Current Rating: 3 A
  • Voltage Rating: 250 V AC/rms, 60 Hz
  • Operating Temperature: -40ºC to +105ºC

View the AWP Series of IDC sockets

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.00
USD
Quantity
Unit Price
36
$1.53
108
$1.51
180
$1.50
720
$1.48
1,080+
$1.46
Product Variant Information section