AWP 34-8240-T in Bag by ASSMANN WSW Components | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 34-8240-T

AWP Series 34 Position 2.44 mm Gold Flash W/O center lug Grey color IDC Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP34-8240-T-R is a 34 pin 2.44mm x 2.44mm Gold Flash over Nickel, without Central Lug/Strain Relief Grey color Female IDC Socket

Specifications:

  • Current Rating: 1 Amp DC
  • Insulation Resistance: 3,000 MO Min.
  • Contact Resistance: 30 MO Max.
  • Dielectric Withstanding: 500 V AC
  • Operating Temperature: -40°C ~ +105°C
  • Insulator: P.B.T. 30% Glass Fiber, UL 94V-0
  • Contact Material: Phosphor Bronze, Gold flash over Nickel
  • Terminated with 1.27MM pitch flat ribbon cable

View the AWP Series of IDC sockets

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
60
$0.385
240
$0.375
900
$0.365
1,500
$0.36
3,000+
$0.35
Product Variant Information section