AWP 14-8240-T in Bag by ASSMANN WSW Components | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP 14-8240-T

14 Position 2.54 mm Pitch Without Strain Relief Straight IDC Receptacle

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AWP14-8240-T-R is a part of AWP series 14 pin socket. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: P.B.T. 30% Glass Fiber, UL 94V-0
    • Contact Material: Phosphor Bronze, Gold flash over Nickel
  • Electrical:
    • Current Rating: 1Amp DC
    • Insulation Resistance: 3,000MO Min.
    • Contact Resistance: 30MO Max.
    • Dielectric Withstanding: 500V AC 
    • Terminated with 1.27MM pitch flat ribbon cable

View the complete AWP series of socket

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3600
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,116.00
USD
Quantity
Unit Price
144
$0.33
432
$0.32
2,880
$0.31
4,320+
$0.305
Product Variant Information section