A3A-6DA-2SV(71) in Tube by Hirose Electric | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3A-6DA-2SV(71)

6 Position Receptacle Connector Surface Mount Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A3A-6DA-2SV(71) - Technical Attributes
Attributes Table
Type: Board to Board
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 200V
Current Rating: 1A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Female
Mating Type: Push - Pull
Color: Brown
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.80
USD
Quantity
Unit Price
80
$0.51
240
$0.50
800
$0.485
1,600
$0.48
3,200+
$0.465
Product Variant Information section