927367-1 in Bag by TE Connectivity | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

927367-1

8 Position Dual Row Red Free Hanging Plug Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 927367-1 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 8
Pitch: 5.08 mm
Termination: Crimp
Operating Temp Range: -40°C to +130°C
Current Rating: 30A
Material: Polyamide
No of Rows: 2
Color: Red
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$787.50
USD
Quantity
Unit Price
750
$0.525
3,000+
$0.51
Product Variant Information section