Manufacturer Part #
90311-020LF
Crimp, Receptacle, 20, 2 mm Wire-To-Board Connector
Product Specification Section
Amphenol Communications Solutions 90311-020LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 90311-020LF - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 20 |
Pitch: | 2 mm |
Style/Orientation: | Receptacle |
Termination: | Crimp |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 2A |
Contact Material: | Phosphor Bronze |
No of Rows: | 2 |
Gender: | Female |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.895
30
$0.875
125
$0.845
300
$0.83
1,250+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount