832-1102 in Bag by WAGO | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

832-1102

832 Series MCS MAXI 16 2 Pole Cage Clamp with Lever Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
WAGO 832-1102 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 2
Pitch: 10.16 mm
Style/Orientation: Receptacle
Termination: Push Pull
Operating Temp Range: -60°C to +120°C
Voltage Rating: 1000V
Current Rating: 76A
Contact Material: Electrolytic Copper
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Mating Type: Cage Clamp
Color: Grey
Pricing Section
Global Stock:
188
USA:
188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.39
USD
Quantity
Unit Price
1
$6.39
5
$6.31
25
$6.23
50
$6.19
150+
$6.09
Product Variant Information section