794815-1 in Box by TE Connectivity | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

794815-1

MATE-N-LOK Single Row 2 Position Non Sealable Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
TE Connectivity 794815-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 6.35 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Push - Pull
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,553
USA:
9,553
On Order:
0
Factory Stock:Factory Stock:
67,576
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.193
150
$0.189
500
$0.184
1,500
$0.181
5,000+
$0.173
Product Variant Information section