text.skipToContent text.skipToNavigation

Manufacturer Part #

769-110/022-000

1Conductor 10 Pole 28-12 AWG Female Plug with Receptacle Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 769-110/022-000 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 10
Pitch: 4 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Current Rating: 32A
Material: Polyamide
Gender: Female
Color: Grey
Mounting Method: Wire Mount
Features & Applications
The 769-110/022-000 is a 1 Conductor 10 Pole 28-12 AWG Female Plug with Lateral Locking Levers.

Features:

  • Product group : 18 (X-COM-SYSTEM)
  • pole count : 10
  • Cross section : [mm²] 0.08 - 4 mm²
  • Cross section : [AWG] 28 - 12 AWG
  • Connection method : CAGE CLAMP® CONNECTION
  • Measured voltage : EN 500 V
  • Measured shock voltage : 6 kV
  • Pollution degree : 3
  • Current intensity : EN 32 A
  • Weight : 32.66 g
  • Color : gray
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$342.25
USD
Quantity
Web Price
1
$14.06
4
$13.89
20
$13.69
40
$13.61
125+
$13.39
Product Variant Information section