text.skipToContent text.skipToNavigation

Manufacturer Part #

566-002-000-810

Female Waterproof Housing 2 POS 2.0 mm PITCH 2A Black 1.0-1.25mm

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 566-002-000-810 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.50
USD
Quantity
Unit Price
1
$1.97
25
$1.93
75
$1.90
200
$1.87
500+
$1.83
Product Variant Information section