315-13-120-41-003000 in Tube by Mill-Max | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

315-13-120-41-003000

20 Position Single Row Through Hole Accepts .015-.022" .100 Grid Straight Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 315-13-120-41-003000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 20
Style/Orientation: Straight
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$536.00
USD
Quantity
Unit Price
10
$10.86
30
$10.75
40
$10.72
100
$10.64
150+
$10.55
Product Variant Information section