Manufacturer Part #
231-704/037-000
4 Position Single Row 7.62 mm Pitch Female Connector w/ Locking lever
Product Specification Section
WAGO 231-704/037-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-704/037-000 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 4 |
Pitch: | 7.62 mm |
Style/Orientation: | Receptacle |
Termination: | Press-fit |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
50
$3.92
100
$3.85
200
$3.78
250
$3.76
750+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Wire Mount