text.skipToContent text.skipToNavigation

Manufacturer Part #

215083-4

4 Position 2 Row 28 AWG 1.27 mm Vertical Rectangular Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
TE Connectivity 215083-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1.5A
Contact Material: Nickel
Contact Plating: Tin
Material: Phosphor Bronze
No of Rows: 2
Color: Red
Mounting Method: Cable Mount
Pricing Section
Global Stock:
135,000
Germany (Online Only):
135,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$1,325.00
USD
Quantity
Web Price
12,500+
$0.106
Product Variant Information section