text.skipToContent text.skipToNavigation

Manufacturer Part #

1969589-4

HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TE Connectivity 1969589-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Material: Nylon
No of Rows: 1
Gender: Male
Mating Type: Latch Holder
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$526.00
USD
Quantity
Unit Price
2,500
$0.0526
20,000
$0.0517
30,000+
$0.0508
Product Variant Information section