Manufacturer Part #
1969589-2
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Product Specification Section
TE Connectivity 1969589-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1969589-2 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 2 |
Pitch: | 2.5 mm |
Style/Orientation: | Free Hanging In-line |
Termination: | Crimp |
Operating Temp Range: | -25°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 7.5A |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Mating Type: | Latch Holder |
Color: | Natural |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,500+
$0.0496
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bag
Mounting Method:
Cable Mount