1658622-2 in Tube by TE Connectivity | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1658622-2

Amp-Latch 14 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658622-2 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 1658622-2 is a Amp-Latch 14 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle. It has an operating temperature range of -65 – +105 [-85 – +221] = (°C [°F]).

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Series = NOVO
  • Shrouded = No
  • Termination Method to Wire/Cable = IDC
  • Contact - Rated Current (A) = 1
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Profile Height (Y-Axis) (mm [in]) = 15.16 [0.5968]
  • Number of Positions = 14
  • Contact Design = Tuning Fork
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • Housing Color = Black

Applications:

  • Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

View the available 1658622 series of Receptacles

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,325.00
USD
Quantity
Unit Price
1,500+
$0.925