Manufacturer Part #
14L-602-210-AA2
14L Series 3.96 mm Contact Spacing Inline 2 Positions Socket Housing
Product Specification Section
EDAC 14L-602-210-AA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 14L-602-210-AA2 - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 2 |
Pitch: | 3.96 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 7A |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Female |
Mating Type: | Latch Lock |
Color: | Natural |
Insulation Resistance: | 1GΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount