14311113101000 in Std. Mfr. Pkg by HARTING | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14311113101000

Har-flexicon 11 Position 2.54 mm Pitch Free-Hanging Female Socket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14311113101000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 11
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Push Wire
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$81.50
USD
Quantity
Unit Price
25
$3.26
75
$3.21
125
$3.19
250
$3.16
500+
$3.11
Product Variant Information section