14311013101000 in Std. Mfr. Pkg by HARTING | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14311013101000

Har-flexicon 10 Position 2.54 mm Pitch Free-Hanging Female Socket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14311013101000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Push Wire
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$147.00
USD
Quantity
Unit Price
50
$2.94
100
$2.91
200
$2.89
250
$2.88
750+
$2.82
Product Variant Information section