14310213101000 in Std. Mfr. Pkg by HARTING | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14310213101000

Har-flexicon 2 Position 2.54 mm Pitch Free-Hanging Female Socket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310213101000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$54.60
USD
Quantity
Unit Price
100+
$0.546
Product Variant Information section