
Manufacturer Part #
104257-7
AMPMODU 8 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Product Specification Section
TE Connectivity 104257-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 104257-7 - Technical Attributes
Attributes Table
Type: | Wire to Wire |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
Pricing Section
Global Stock:
1,391
USA:
1,391
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.36
75
$0.35
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
500 per