text.skipToContent text.skipToNavigation

Manufacturer Part #

08HR-4K-P-N

HR Series 8 Position 2.5 mm Pitch AWG 24 Black IDC Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
JST 08HR-4K-P-N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Pricing Section
Global Stock:
29,000
USA:
29,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
5,000
$0.225
7,500+
$0.22
Product Variant Information section