text.skipToContent text.skipToNavigation

Manufacturer Part #

ZG05A-2224SCF

ZG05HV Series 24-22 AWG 1 A Copper Alloy Material Socket Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric ZG05A-2224SCF - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 1A
Voltage Rating: 60V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 24-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$625.50
USD
Quantity
Unit Price
15,000
$0.0417
30,000+
$0.0406
Product Variant Information section