SWPR-001T-P025(PM) in Reel by JST | Socket Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWPR-001T-P025(PM)

JWPF Series 2mm Wire to Wire 26-22 AWG Waterproof Disconnectable Crimp Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
JST SWPR-001T-P025(PM) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Current Rating: 3A
Voltage Rating: 100V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 26-22
Operating Temp Range: -55°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
442,800
USA:
442,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8200
Multiple Of:
8200
Total
$323.08
USD
Quantity
Unit Price
8,200
$0.0394
16,400
$0.0387
24,600
$0.0384
32,800
$0.0381
41,000+
$0.0373
Product Variant Information section