text.skipToContent text.skipToNavigation

Manufacturer Part #

SADH-002G-P0.2

26 AWG Gold Crimp Female Blade Sockets Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST SADH-002G-P0.2 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 26
Mounting Method: Cable Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
25000
Total
$720.00
USD
Quantity
Unit Price
25,000
$0.0288
50,000+
$0.0281
Product Variant Information section