Manufacturer Part #
HIF3-2226SC
HIF3 Series 22-26 AWG 200 V 1 A Crimp Gold Socket (Female) Contact
Product Specification Section
Hirose Electric HIF3-2226SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HIF3-2226SC - Technical Attributes
Attributes Table
Type: | Contact |
No of Positions: | 1 |
Termination Style: | Crimp |
Contact Plating: | Gold |
Gender: | Female |
Wire Gauge: | AWG 22-26 |
Material: | Phosphor Bronze°C |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.275
100
$0.27
300
$0.26
1,000
$0.255
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount